Arrow Electronic Components Online
12104S400|BOURNS|simage
12104S400|BOURNS|limage
Surge Suppressors

1210-4S-400

Surge Suppressors 20kA (220VAC/380VAC)/(277VAC/480VAC)/(347VAC/600VAC) DIN Rail AC Heavy Duty

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    AC Heavy Duty
  • Modes of Protection
    L-N|L-G
  • Maximum Surge Current
    100
  • Typical Line Current
    20kA
  • Typical Line Voltage
    (347VAC/600VAC)|(277VAC/480VAC)|(220VAC/380VAC)
  • Maximum Clamping Voltage
    400VAC
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    72
  • Product Depth (mm)
    67
  • Product Height (mm)
    90
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources