Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Sensors
/
Sensors Thermistors
/
121-202EAJ-Q01 - Honeywell
Thermistors
121-202EAJ-Q01
Glass Probe Thermistor
Honeywell
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Thermal Time Constant (s)
22
Resistance @ 25C (Ohm)
2000
Product Diameter (mm)
2.54
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model