Arrow Electronic Components Online
120PSB|CHIC_MIN|limage
120PSB|CHIC_MIN|simage
Lamps

120PSB

T-2 Telephone Slide Base Clear Incandescent Lamp 5000 Hours

CML Innovative Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    T-2
  • Average Rated Life (h)
    5000
  • Lead/Base Style
    Telephone Slide Base
  • Color
    Clear
  • Maximum Voltage Rating
    120V
  • Current Rating (A)
    0.025
  • Mean Spherical Candle Power (MSCP)
    1200
Order Quantity

Documentation and Resources

Datasheets
Design resources