Arrow Electronic Components Online
1206L600SLWR|LTLFUWIC|limage
1206L600SLWR|LTLFUWIC|simage
PTC Resettable Fuses

1206L600SLWR

Low Rho Surface Mount Resettable PPTC Fuse

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    6VDC
  • Maximum Current Rating (A)
    50
  • Hold Current (A)
    6
  • Trip Current (A)
    12
  • Minimum Initial Resistance (Ohm)
    0.001
  • Maximum Post Trip Resistance (Ohm)
    0.01
  • Typical Power Dissipation (W)
    1
  • Maximum Trip Time (s)
    2@30A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.4(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    0.7(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources