Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Maximum Voltage Rating
8VDC
Maximum Current Rating (A)
50
Hold Current (A)
4
Trip Current (A)
8
Minimum Initial Resistance (Ohm)
0.003
Maximum Post Trip Resistance (Ohm)
0.016
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
2@20A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.4(Max)
Product Depth (mm)
1.8(Max)
Product Height (mm)
0.7(Max)
Package/Case
1206
Mounting
Surface Mount
Order Quantity

