Arrow Electronic Components Online
1206L11016WR|LTLFUWIC|simage
1206L11016WR|LTLFUWIC|limage
PTC Resettable Fuses

1206L110/16WR

Poly-Fuse Resettable PTCs

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.1
  • Trip Current (A)
    2.2
  • Minimum Initial Resistance (Ohm)
    0.06
  • Maximum Post Trip Resistance (Ohm)
    0.21
  • Typical Power Dissipation (W)
    0.8
  • Maximum Trip Time (s)
    0.1@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.4(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    1.25(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources