PTC 리셋 가능한 퓨즈
1206L110/12SLYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 12VDC 50A 0.8W 0.3s 0.015Ohm SMD Solder Pad 1206 T/R
LittelfuseProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
12VDC
Maximum Current Rating (A)
50
Hold Current (A)
1.1
Trip Current (A)
2.2
Minimum Initial Resistance (Ohm)
0.015
Maximum Post Trip Resistance (Ohm)
0.13
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
0.3@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.4 X 1.8 X 0.85
Product Length (mm)
3.4(Max)
Product Depth (mm)
1.8(Max)
Product Height (mm)
0.85(Max)
Package/Case
1206
Mounting
Surface Mount
Order Quantity

