Arrow Electronic Components Online
1206F2R2K08|FASTRON|simage
1206F2R2K08|FASTRON|limage
Reduced Price
Inductor Surface Mount

1206F-2R2K-08

Inductor RF Chip Molded/Unshielded Wirewound 2.2uH 10% 7.9MHz 25Q-Factor Ferrite 0.3A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Molded/Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    7.9M
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    1.3
  • Minimum Quality Factor
    25
  • Quality Test Frequency (Hz)
    7.9M
  • Minimum Self Resonant Frequency (Hz)
    200M
  • Number of Terminals
    2
  • Case Size
    1206
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.5
  • Maximum Product Height (mm)
    1.6

Documentation and Resources

Datasheets
Design resources