Arrow Electronic Components Online
1206AC102KAT1A|KYOCERAAVX|simage
1206AC102KAT1A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

1206AC102KAT1A

Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    High Voltage
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    3.3 X 1.6 X 1.8
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.8(Max)
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    +0.3|-0.1
Order Quantity

Documentation and Resources

Datasheets
Design resources