Arrow Electronic Components Online
12067A3R9C4T2A|KYOCERAAVX|simage
12067A3R9C4T2A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

12067A3R9C4T2A

Cap Ceramic 3.9pF 500V C0G 0.25pF Pad SMD 1206 125°C Automotive AEC-Q200

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    3.9pF
  • Tolerance
    0.25pF
  • Voltage
    500VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    3.2 X 1.6 X 0.94
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.94(Max)

Documentation and Resources

Datasheets
Design resources