Arrow Electronic Components Online
12065C105KAT2A|KYOCERAAVX|simage
12065C105KAT2A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

12065C105KAT2A

Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Temperature Stable Dielectric
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    3.2 X 1.6 X 2.29
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    2.29(Max)
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Family/Series
    X7R Dielectric
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000, 2000, 3000, 4000, 10000, 15000, 20000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources