Arrow Electronic Components Online
12064735L|APTIV|simage
12064735L|APTIV|limage
Connector Contact

12064735-L

Contact PIN 6.3 Size Crimp ST Cable Mount 15-18AWG

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Size
    6.3
  • Wire Size (AWG)
    15-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources