Connector Accessories
1206418
Connector Accessories DIN Rail Straight Steel Silver Galvanized
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Type
DIN Rail
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Steel
Plating
Galvanized
Color
Silver
Product Weight (g)
320
Product Length (mm)
2000
Product Depth (mm)
35
Product Height (mm)
7.5

