Arrow Electronic Components Online
12059255|APTIV|simage
12059255|APTIV|limage
Connector Accessories

12059255

Connector Accessories Seal Straight Silicone Methyl/Vinyl Green

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536904000
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Seal
  • Body Orientation
    Straight
  • Material
    Silicone Methyl/Vinyl
  • Color
    Green
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Product Diameter (mm)
    10.35
  • Product Length (mm)
    23

Documentation and Resources

Datasheets
Design resources