Arrow Electronic Components Online
120591-1|TE|simage
120591-1|TE|limage
Battery Contacts, Clips and Holders

120591-1

Battery Holder 1 Cells Thermoplastic Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    Thermoplastic
  • Contact Plating
    Tin
  • Number of Cells
    1
  • Battery Series
    CR2032
  • Termination Style
    Solder Tab
  • Product Depth (mm)
    19.05
  • Product Length (mm)
    27.3
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray

Documentation and Resources

Datasheets
Design resources