Connector Headers and PCB Receptacles
120534-1
Conn IEEE 1386 HDR 64 POS 1mm Solder ST Top Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
IEEE 1386
Gender
HDR
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
35.9
Product Depth (mm)
6.05
Product Height (mm)
8.35
Mounting
Surface Mount
Order Quantity

