Arrow Electronic Components Online
12047835|APTIV|simage
12047835|APTIV|limage
Cable Clamps and Clips

12047835

Cable Management, Clip Nylon Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Yes
  • PPAP
    Yes
  • Style
    Clip
  • Color
    Black
  • Body Material
    Nylon
  • Hole Diameter (mm)
    6.6
  • Product Length (mm)
    23.78

Documentation and Resources

Datasheets
Design resources