You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Yes
PPAP
Yes
Connector Type
Connector Headers and PCB Receptacles
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Wire Size (AWG)
19-21
Mounting
Cable Mount
Order Quantity

