Arrow Electronic Components Online
1204096|PHENX_CO|simage
1204096|PHENX_CO|limage
Connector Accessories

1204096

Connector Accessories DIN Rail Straight Steel White Galvanized

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7216.61.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN Rail
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Galvanized
  • Color
    White
  • Product Weight (g)
    308
  • Product Length (mm)
    15
  • Product Depth (mm)
    15
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources