Arrow Electronic Components Online
1202577|PHENX_CO|limage
1202577|PHENX_CO|simage
Connector Accessories

1202577

Connector Accessories End Bracket Polyamide Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Bracket
  • Connector Type
    Connector Terminal Blocks
  • Material
    Polyamide
  • Color
    Gray
  • Product Weight (g)
    9.818
  • Product Length (mm)
    48.6
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    32.8

Documentation and Resources

Datasheets
Design resources