Arrow Electronic Components Online
1202530022|MOLEX|simage
1202530022|MOLEX|limage
Proximity Sensors

1202530022

Proximity Sensor Inductive NO PNP 3mm

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    3
  • Sensing Distance Range (mm)
    2 to 7
  • Response Frequency (Hz)
    1000(Max)
  • Output Type
    PNP
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Body Material
    Chrome Plated Nickel Silver
  • Body Style
    Barrel
  • Terminal Type
    Connector
  • Package Length
    66

Documentation and Resources

Datasheets
Design resources