Arrow Electronic Components Online
1201M2S3ABE2|CKCOMP|simage
1201M2S3ABE2|CKCOMP|limage
Switch Slide

1201M2S3ABE2

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Side Slide
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON None ON
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    100000
  • Actuator Color
    Black
  • Actuator Length (mm)
    4.72
  • Number of Rows
    2
  • Row Spacing (mm)
    3.81
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    3.18
  • Terminal Pitch (mm)
    4.7
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Body Length (mm)
    13.57
  • Body Depth (mm)
    13.32
  • Body Height (mm)
    11.43
  • Product Length (mm)
    13.57
  • Product Depth (mm)
    22.49
  • Product Height (mm)
    11.43

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources