Arrow Electronic Components Online
1201662|PHENX_CO|simage
1201662|PHENX_CO|limage
Connector Accessories

1201662

Connector Accessories End Clamp Straight Aluminum Silver

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    End Clamp
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Color
    Silver
  • Product Weight (g)
    28.76
  • Product Length (mm)
    59
  • Product Depth (mm)
    10
  • Product Height (mm)
    44

Documentation and Resources

Datasheets
Design resources