Arrow Electronic Components Online
12010717|APTIV|simage
12010717|APTIV|limage
Connector Discrete Wire Housing

12010717

Conn Housing PL 3 POS Crimp ST Cable Mount Black

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    47
  • Product Depth (mm)
    31.1
  • Product Height (mm)
    19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources