Arrow Electronic Components Online
12010300|APTIV|simage
12010300|APTIV|limage
Cable Accessories

12010300

Cable Accessories Single Wire Seal Silicon Rubber Green Automotive

Aptiv
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Single Wire Seal
  • Color
    Green
  • Body Material
    Silicon Rubber
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Product Diameter (mm)
    7.25
  • Product Length (mm)
    19.9

Documentation and Resources

Datasheets
Design resources