Connector Accessories
1201015
Connector Accessories G-profile DIN Rail Straight Steel Silver Galvanized
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
G-profile DIN Rail
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Steel
Plating
Galvanized
Color
Silver
Product Weight (g)
1495
Product Length (mm)
2000
Product Depth (mm)
32
Product Height (mm)
15
Order Quantity

