Connector Circular
1200910004
Conn M8 Circular PIN 3 POS Solder ST 3 Terminal 1 Port Nano-Change®
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M8 Circular
Tradename
Nano-Change®
Gender
RCP
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Housing Color
Black
Maximum Current Rating (A)
4/Contact
Product Weight (g)
8.26
Maximum Voltage Rating
75VDC|60VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
80
Mating Style
Threaded
Product Diameter (mm)
12
Product Length (mm)
45

