Connector Accessories
1200770023
Connector Accessories Closure Cap Straight Aluminum Black Anodize Micro-Change®
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Closure Cap
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Anodize
Color
Black
Product Weight (g)
12.11
Product Diameter (mm)
14.7
Tradename
Micro-Change®

