Arrow Electronic Components Online
1200710045|MOLEX|simage
1200710045|MOLEX|limage
Connector Circular

1200710045

Conn Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port Micro-Change®

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    Micro-Change®
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Termination Method
    Screw
  • Wire Size (AWG)
    18
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Nylon
  • Housing Color
    Black
  • Maximum Current Rating (A)
    4/Contact
  • Product Weight (g)
    25.5
  • Maximum Voltage Rating
    36VDC|30VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Product Diameter (mm)
    20
  • Product Length (mm)
    55
Order Quantity

Documentation and Resources

Datasheets
Design resources