Connector Circular
1200710039
Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Micro-Change® Bag
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Tradename
Micro-Change®
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
18
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Nylon
Housing Color
Black
Maximum Current Rating (A)
4/Contact
Product Weight (g)
28
Maximum Voltage Rating
300VDC|250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
IP Rating
IP67
Mating Style
Threaded
Packaging
Bag
Order Quantity

