Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Specialized Connectors
/
Connector Terminals
/
12004983 - Aptiv
Connector Terminals
12004983
Ring Terminal 11-13AWG
Aptiv
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536904000
Automotive
Yes
PPAP
Yes
Type
Ring Terminal
Termination Method
Crimp
Wire Size (AWG)
11-13
Mounting
Cable Mount
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model