Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Specialized Connectors
/
Connector Terminals
/
12004437 - Aptiv
Connector Terminals
12004437
Ring Terminal Tin
Aptiv
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536904000
Automotive
Yes
PPAP
Yes
Type
Ring Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Mounting
Cable Mount
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model