Connector Terminals
1200293
Ferrule Terminal 18AWG Phosphorus Deoxidized Copper Turquoise 14.5mm Galvanized Tin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ferrule Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Galvanized Tin
Wire Size (AWG)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Insulation
Polypropylene
Product Length (mm)
14.5
Product Depth (mm)
3
Color
Turquoise
Mounting
Cable Mount

