Arrow Electronic Components Online
12002400|BOPLA|simage
12002400|BOPLA|limage
Cable Accessories

12002400

Cable Accessories Cable Gland Polyamide Light Gray Bag

Bopla
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    3926.90.99.89
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cable Gland
  • Color
    Light Gray
  • Body Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources