Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Thermal Time Constant (s)
10
Maximum Operating Temperature (°C)
300
Resistance @ 25°C (Ohm)
1
Product Diameter (mm)
1.5
Family/Series
120-102EAJ-Q01
ROHS Version
2011/65/EU, 2015/863
Order Quantity

