Arrow Electronic Components Online
LEDs

12-23C/R6GHBHC-A30/2C

Full Color Type LED

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Lens Appearance
    Water Clear
  • Viewing Angle (°)
    100
  • Test Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • High Power
    No
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    4
  • Supplier Package
    Chip LED
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources