LEDs
12-22SURSYGC/S530-A3/E2/TR8
LED Bi-Color Green/Red 575nm/632nm 3-Pin Chip LED T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Typical Intensity
28mcd|54mcd
Dominant Wavelength (nm)
624/573
Peak Wavelength (nm)
575/632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red/Yellow Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Length
3
PCB changed
3
Supplier Package
Chip LED
Pin Count
3
Lead Shape
No Lead

