Arrow Electronic Components Online
1221G6CFP1Q2L2C|EVEC|simage
1221G6CFP1Q2L2C|EVEC|limage
LEDs

12-21/G6C-FP1Q2L/2C

LED, Green, 558nm, Right Angle, Chip 3X1mm

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Width
    1
  • Package Length
    3
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources