Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Typical Intensity
112mcd(Max)
Dominant Wavelength (nm)
591.5(Max)
Peak Wavelength (nm)
591
Viewing Angle (°)
130
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
2.35
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Length
2.1
PCB changed
2
Supplier Package
Chip LED
Pin Count
2

