Arrow Electronic Components Online
LEDs

12-215/R6C-AP1Q2B/3C

Red LED

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Mounting
    Surface Mount
  • Package Width
    0.6
  • Package Length
    2.1
  • PCB changed
    2
  • Supplier Package
    SMD-B
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources