Arrow Electronic Components Online
11TW83G|HONEYWEL|simage
11TW83G|HONEYWEL|limage
Switch Toggle

11TW8-3G

Switch Toggle ON None ON SPDT Locking Lever Solder 5A 125VAC Panel Mount with Threads

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Locking Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@125VAC
  • Actuator Length (mm)
    29.46
  • Number of Rows
    1
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder
  • Number of Terminals
    3
  • Terminal Length (mm)
    2.54
  • Terminal Pitch (mm)
    4.45
  • Seal
    Actuator
  • Seal Location
    Actuator
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    71
  • Thread Size
    15/32-32
  • Body Length (mm)
    14.6
  • Bushing Length (mm)
    11.94
  • Body Depth (mm)
    13.59
  • Body Height (mm)
    16.26
  • Product Weight (g)
    20.41
  • Product Length (mm)
    14.6
  • Product Depth (mm)
    13.59
  • Product Height (mm)
    60.2
Order Quantity

Documentation and Resources

Datasheets
Design resources