Arrow Electronic Components Online
11TW197A002|HONEYWEL|simage
11TW197A002|HONEYWEL|limage
Reduced Price
Switch Toggle

11TW19-7-A002

Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    (ON) OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5
  • Actuator Length (mm)
    10.7
  • Number of Rows
    1
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder
  • Number of Terminals
    3
  • Terminal Length (mm)
    2.5
  • Terminal Pitch (mm)
    4.45
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    71
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    14.5
  • Bushing Length (mm)
    6.4
  • Body Depth (mm)
    8.9
  • Body Height (mm)
    13.8
  • Product Length (mm)
    14.5
  • Product Depth (mm)
    8.9
  • Product Height (mm)
    33.4

Documentation and Resources

Datasheets
Design resources