Switch Toggle
11TS15-8
Switch Toggle (ON) ON SPDT Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
General Purpose
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
(ON) ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@125VAC
Maximum Power Rating (VA)
1118.55@(CSA/UL)
Actuator Length (mm)
16.51
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
3
Seal
Actuator/Panel
Seal Location
Actuator/Panel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
28.58
Bushing Length (mm)
11.94
Body Depth (mm)
16.51
Product Length (mm)
28.58
Product Depth (mm)
16.51
Product Height (mm)
55.83

