Switch Safety Interlock
11TL604
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Maximum Current Rating (A)
15@250VAC
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Maximum Power Rating (VA)
372.85
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Electrical Life (Cycles)
150000
Mounting
Screw Mount
Termination Style
Screw
Housing Material
General Purpose Phenolic|Thermoplastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Product Length (mm)
49.93
Product Depth (mm)
13
Product Height (mm)
39.62

