Switch Snap Action
11SM401
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.97N Screw Mount Solder Lug
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5
Maximum Movement Differential (mm)
0.03
Mounting
Screw Mount
Termination Style
Solder Lug
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Body Length (mm)
19.84
Body Depth (mm)
6.35
Body Height (mm)
10.06
Operating Force (N)
0.97
Order Quantity

