Inductor Leaded
11R104C
Inductor General Purpose Unshielded Wirewound 100uH 10% 1KHz 0.35A 1.1Ohm DCR RDL Bag
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
100u
Inductance Decrease Percentage @ Isat (%)
90
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.35
Maximum Saturation Current (A)
0.35
Maximum DC Resistance (Ohm)
1.1
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
2
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Maximum Product Diameter (mm)
5
Maximum Product Height (mm)
7.5
Order Quantity

