Arrow Electronic Components Online
11N50211133NH|HUBER_SU|simage
11N50211133NH|HUBER_SU|limage
Connector RF

11N50211133NH

Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bulk
  • Product Diameter (mm)
    21
  • Product Length (mm)
    28.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources