Arrow Electronic Components Online
11LC040IP|MICROCHP|simage
11LC040IP|MICROCHP|limage
EEPROM

11LC040-I/P

EEPROM UNI/O Serial 4K-bit 512 x 8 3.3V/5V 8-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    4K
  • Organization
    512x8
  • Address Bus Width (bit)
    16
  • Programmability
    Yes
  • Data Retention (Year)
    200(Min)
  • Maximum Operating Frequency (MHz)
    0.1
  • Process Technology
    0.4um
  • Interface Type
    UNI/O Serial
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tube
  • Number of Bits per Word (bit)
    8
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources