Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Style
Round
Body Material
Nylon
Color
Black
Product Diameter (Metric) (mm)
12.7
Product Height (Metric) (mm)
12.7
We don't have prices now, please check later
Order Quantity

