Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.50.90.20
Automotive
No
PPAP
No
Style
Pointer
Body Material
Nylon
Color
Black
Product Length (Metric) (mm)
27.69
Product Depth (Metric) (mm)
18.03
Product Height (Metric) (mm)
18.54

